Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS40211DGQ.
Order Code1604993
Supply Voltage Min4.5V
Supply Voltage Max52V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageMSOP
No. of Pins10Pins
Switching Frequency1MHz
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleMSOP
No. of Outputs1 Output
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
MSOP
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Supply Voltage Max
52V
Duty Cycle (%)
-
No. of Pins
10Pins
Topology
Boost (Step Up)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Controller IC Case Style
MSOP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081