Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3906N..Copy
Order Code1129265
Battery TypeLead Acid
Input Voltage40V
Battery Charge Voltage-
Charge Current2A
IC Case / PackageDIP
No. of Pins16Pins
No. of Cells4Cells
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Battery Type
Lead Acid
Battery Charge Voltage
-
IC Case / Package
DIP
No. of Cells
4Cells
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Input Voltage
40V
Charge Current
2A
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001797
