Print Page
LM336BLP-2-5
SEMICONDUCTORS,LIN
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTI SEMICONDUCTORS
Manufacturer Part NoLM336BLP-2-5
Order Code2293614
Product RangeLM336 Series
No Longer Stocked
Product Information
ManufacturerTI SEMICONDUCTORS
Manufacturer Part NoLM336BLP-2-5
Order Code2293614
Product RangeLM336 Series
Voltage Reference TypeShunt - Fixed
Product RangeLM336 Series
Initial Accuracy2%
Temperature Coefficient-
IC Case / PackageTO-226AA
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSL-
Automotive Qualification Standard-
Reference Voltage2.49V
Voltage Reference Case StyleTO-226AA
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Initial Accuracy
2%
IC Case / Package
TO-226AA
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Reference Voltage
2.49V
Product Range
LM336 Series
Temperature Coefficient
-
No. of Pins
3Pins
Operating Temperature Max
70°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-226AA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002