Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRATAPE
Manufacturer Part No0595-2GM-UL
Order Code349857502
Product RangeUltratape - Superglue
Also Known AsGTIN UPC EAN: 5027785810964
832 total stock globally
Need more?
832 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $1.360 ($1.564) |
Price for:Each
Minimum: 1
Multiple: 1
$1.36 ($1.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRATAPE
Manufacturer Part No0595-2GM-UL
Order Code349857502
Product RangeUltratape - Superglue
Also Known AsGTIN UPC EAN: 5027785810964
ViscosityMedium Viscosity
Product RangeUltratape - Superglue
Weight2g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodStick
SVHCTo Be Advised
Product Overview
Extra strong precision bonding with this Ultra Stick super glue. It's fast acting and offers instant precision bonding for wood, metal, ceramics. leather and most plastics.
- Supplied in a 2g tube on a carded pack
Technical Specifications
Viscosity
Medium Viscosity
Weight
2g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
Ultratape - Superglue
Volume
-
Cure
Humidity
Dispensing Method
Stick
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:35061000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013