Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part No13X200 1WRAP F/R 25
Order Code337503202
Product RangeVELCRO® Brand - ONE-WRAP
97 total stock globally
Need more?
97 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.480 ($15.502) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$13.48 ($15.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part No13X200 1WRAP F/R 25
Order Code337503202
Product RangeVELCRO® Brand - ONE-WRAP
Hook Type-
Form Factor-
Tape ColourBlack
Roll Length - Imperial7.9"
Roll Length - Metric200mm
Tape Width - Imperial0.51"
Tape Width - Metric13mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - ONE-WRAP
SVHCTo Be Advised
Product Overview
VELCRO® Brand fastener, reusable adjustable fire retardant cable management straps which have hooks on one side and loops on the other.
- Simple to adjust
- Re-usable
- No tools required to fit
- Fire Retardant
- Eliminates damage to cables from over clinching
- Colour: Black
- Dimensions: 13 x 200mm
- Supplied in bags of 25
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
200mm
Tape Width - Metric
13mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
-
Roll Length - Imperial
7.9"
Tape Width - Imperial
0.51"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - ONE-WRAP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39219090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023