Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoE390F2-G
Order Code3498286
Also Known AsGTIN UPC EAN: 5410329589097
No Longer Stocked
Product Overview
European 16A 2-pin Schuko socket for heavier duty applications
- IP44 Rated weatherproof body
- Spring shut socket cover
- 250VAC/16A rated
- Max cable: Ø10mm
- Screw Termination
Technical Specifications
Connector Type
Schuko
Connector Colour
Black
Voltage Rating VAC
250V
Current Rating
16A
Connector Body Material
Rubber Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105