Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELLEMAN
Manufacturer Part NoE390F2Copy
Manufacturer Standard Lead Time6 weeks
Order Code349828501
Also Known AsGTIN UPC EAN: 5410329587932
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.820 ($5.543) |
Price for:Each
Minimum: 1
Multiple: 1
$4.82 ($5.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
European 16A 2-pin + Earth Schuko socket for heavier duty applications
- IP44 Rated weatherproof body
- Spring shut socket cover
- 250VAC/16A rated
- Max cable: Ø10mm
- Screw Termination
Technical Specifications
Connector Type
Schuko
Connector Colour
Black
Voltage Rating VAC
250V
Current Rating
16A
Connector Body Material
Rubber Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
