Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoCTL-SW-LO
Order Code4167489
Product RangeCTL-SW Series
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $102.850 ($118.2775) |
Price for:Each
Minimum: 1
Multiple: 1
$102.85 ($118.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoCTL-SW-LO
Order Code4167489
Product RangeCTL-SW Series
Technical Datasheet
Light SourceLED
Detection Range40mm
Illumination ColourGreen, Red
Timing Function-
Voltage Rating24VDC
Housing MaterialAluminium Alloy
Contact Rating1A at 125VAC, 2A at 30VDC
IP RatingIP67
Product RangeCTL-SW Series
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
CTL-SW-LO is a CTL-SW PanelPilot latching touchless, normally open, infrared proximity switch. It is designed to be easily activated without the need for physical contact. The device runs on 12V DC drawing a minimal 15mA when in standby mode where it will display a red LED, and 25mA when active where it will display a green LED.
- 4cm pre-set detection range
- Red (standby), green (active) LED colour
- 9.6 to 24V DC supply
- Panel cut out diameter range from 22-23mm
- Relay contact rating is 1A 125V AC/2A 30V DC
- Contact resistance is100mohm
- IP67 ingress (IP), IK10 impact (IK) rating
- Operating temperature range from -30°C to +70°C
- 1,000,000 minimum number of operations
- Aluminium alloy body, polycarbonate lens material
Technical Specifications
Light Source
LED
Illumination Colour
Green, Red
Voltage Rating
24VDC
Contact Rating
1A at 125VAC, 2A at 30VDC
Product Range
CTL-SW Series
Operating Temperature Max
70°C
Detection Range
40mm
Timing Function
-
Housing Material
Aluminium Alloy
IP Rating
IP67
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039