404 Product Results Found for "UL1015"
Find a huge range of Hook Up Wire at element14 New Zealand. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Alpha Wire, Lapp, Doncaster & Belden
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ $171.510 ($197.2365)50+ $168.080 ($193.292)250+ $164.650 ($189.3475) | Min: 1 / Mult: 1 | PVC | Black | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 Reel | 1+ $523.750 ($602.3125)2+ $498.120 ($572.838)3+ $483.630 ($556.1745)5+ $465.850 ($535.7275)7+ $454.440 ($522.606)More Pricing... | Min: 1 / Mult: 1 | PVC | Black | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.29mm² | 600V | Tinned Copper | 3.988mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | |||||
Reel of 1 Reel | 1+ $279.380 ($321.287)2+ $265.810 ($305.6815)3+ $258.140 ($296.861)5+ $248.740 ($286.051)7+ $242.690 ($279.0935)More Pricing... | Min: 1 / Mult: 1 | PVC | Red | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
1 Metre Packaging Options | 1+ $16.270 ($18.7105)10+ $15.720 ($18.078)25+ $15.190 ($17.4685)50+ $14.100 ($16.215) | Min: 1 / Mult: 1 | PVC | Black | 6AWG | 126 x 0.4mm | 3.3ft | 1m | 105°C | 16mm² | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre Packaging Options | 1+ $5.960 ($6.854)10+ $5.760 ($6.624)25+ $5.570 ($6.4055)50+ $5.160 ($5.934) | Min: 1 / Mult: 1 | PVC | Black | 10AWG | 84 x 0.3mm | 3.3ft | 1m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre Packaging Options | 1+ $10.380 ($11.937)10+ $10.040 ($11.546)25+ $9.690 ($11.1435)50+ $8.990 ($10.3385) | Min: 1 / Mult: 1 | PVC | Red | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel Packaging Options | 1+ $263.750 ($303.3125)5+ $258.470 ($297.2405) | Min: 1 / Mult: 1 | PVC | Red | 12AWG | 56 x 0.3mm | 328ft | 100m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel Packaging Options | 1+ $59.480 ($68.402)5+ $58.300 ($67.045) | Min: 1 / Mult: 1 | PVC | Black | 21AWG | 16 x 0.2mm | 328ft | 100m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel Packaging Options | 1+ $87.230 ($100.3145)5+ $85.470 ($98.2905) | Min: 1 / Mult: 1 | PVC | Blue | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre Packaging Options | 1+ $3.290 ($3.7835)10+ $3.180 ($3.657)25+ $3.070 ($3.5305)50+ $2.860 ($3.289) | Min: 1 / Mult: 1 | PVC | Black | 14AWG | 50 x 0.25mm | 3.3ft | 1m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel Packaging Options | 1+ $210.860 ($242.489)5+ $206.650 ($237.6475) | Min: 1 / Mult: 1 | PVC | Red | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel Packaging Options | 1+ $99.770 ($114.7355)5+ $97.780 ($112.447) | Min: 1 / Mult: 1 | PVC | Black | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel Packaging Options | 1+ $210.860 ($242.489)5+ $206.650 ($237.6475) | Min: 1 / Mult: 1 | PVC | Green, Yellow | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel Packaging Options | 1+ $87.230 ($100.3145)5+ $85.470 ($98.2905) | Min: 1 / Mult: 1 | PVC | Red | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre Packaging Options | 1+ $16.270 ($18.7105)10+ $15.740 ($18.101)25+ $15.190 ($17.4685)50+ $14.110 ($16.2265) | Min: 1 / Mult: 1 | PVC | Red | 6AWG | 126 x 0.4mm | 3.3ft | 1m | 105°C | 16mm² | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ $1.870 ($2.1505)10+ $1.800 ($2.070)25+ $1.750 ($2.0125)50+ $1.620 ($1.863) | Min: 1 / Mult: 1 | PVC | Black | - | 30 x 0.25mm | - | - | - | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre Packaging Options | 1+ $3.960 ($4.554)10+ $3.830 ($4.4045)25+ $3.700 ($4.255)50+ $3.440 ($3.956) | Min: 1 / Mult: 1 | PVC | Black | 12AWG | 56 x 0.3mm | 3.3ft | 1m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel Packaging Options | 1+ $99.770 ($114.7355)5+ $97.780 ($112.447) | Min: 1 / Mult: 1 | PVC | Green, Yellow | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre Packaging Options | 1+ $3.150 ($3.6225)10+ $3.050 ($3.5075)25+ $2.950 ($3.3925)50+ $2.730 ($3.1395) | Min: 1 / Mult: 1 | PVC | Red | 14AWG | 50 x 0.25mm | 3.3ft | 1m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel Packaging Options | 1+ $87.230 ($100.3145)5+ $85.470 ($98.2905) | Min: 1 / Mult: 1 | PVC | Pink | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre Packaging Options | 1+ $1.500 ($1.725)10+ $1.460 ($1.679)25+ $1.400 ($1.610)50+ $1.300 ($1.495) | Min: 1 / Mult: 1 | PVC | Green, Yellow | 18AWG | 30 x 0.2mm | 3.3ft | 1m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel Packaging Options | 1+ $235.730 ($271.0895)5+ $231.010 ($265.6615) | Min: 1 / Mult: 1 | PVC | Blue | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre Packaging Options | 1+ $2.080 ($2.392)10+ $2.020 ($2.323)25+ $1.940 ($2.231)50+ $1.800 ($2.070) | Min: 1 / Mult: 1 | PVC | Blue | 16AWG | 30 x 0.25mm | 3.3ft | 1m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre Packaging Options | 1+ $2.080 ($2.392)10+ $2.020 ($2.323)25+ $1.940 ($2.231)50+ $1.800 ($2.070) | Min: 1 / Mult: 1 | PVC | White | 16AWG | 30 x 0.25mm | - | - | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel Packaging Options | 1+ $403.260 ($463.749)5+ $395.180 ($454.457) | Min: 1 / Mult: 1 | PVC | Green, Yellow | 10AWG | 84 x 0.3mm | 328ft | 100m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||