Print Page
Image is for illustrative purposes only. Please refer to product description.
11,984 total stock globally
Need more?
11984 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.682 ($0.7843) |
Price for:Each
Minimum: 10
Multiple: 10
$6.82 ($7.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No167023-1
Order Code2308837
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithMod IV Connectors
Wire Size AWG Max28AWG
Wire Size AWG Min32AWG
Current Rating3A
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 167023-1 is a Crimp Contact made of phosphor bronze with gold-plated finish. It accepts 32 to 28AWG wire/cable. It is suitable for Mod IV connectors.
- 12mΩ Termination resistance
- 5000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
28AWG
Current Rating
3A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
Mod IV Connectors
Wire Size AWG Min
32AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059