Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $53.430 ($61.4445) |
5+ | $53.040 ($60.996) |
10+ | $50.910 ($58.5465) |
25+ | $46.620 ($53.613) |
50+ | $44.160 ($50.784) |
Product Information
Product Overview
The 3400N series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors.
- Electronic protection against reverse polarity
- GRP (PBT) Housing and GRP (PA) impeller
- Exhaust over struts direction of air flow
- Counter-clockwise direction of rotation
- Connection via 24AWG single wires
- Speed signal
- Go/No-go alarm
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Moisture protection
Technical Specifications
12V
92mm
Ball Bearing
36dBA
3000rpm
-
1.57m³/min
Lead (14-Jun-2023)
Square
25mm
55.3CFM
2.1W
2 Lead Wires
IP20
3400N
Technical Docs (3)
Alternatives for 3412NH
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate