Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $220.580 ($253.667) |
Price for:Each
Minimum: 1
Multiple: 1
$220.58 ($253.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1646A
Order Code4033091
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC5564IUD
Application Sub TypeRF Power Detector
Kit Application TypeRF / IF
Kit ContentsDemonstration Board LTC5564IUD
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Demonstration circuit 1646A features the LTC®5564, an UltraFast™ RF peak detector with a built in gain-selectable high speed operational amplifier and comparator. The 1646A demo circuit includes a simple impedance matching network that provides better than 10dB return loss for working frequencies ranging from 5.2GHz to 6.2GHz and from 14.7GHz to 16.5GHz. The input matching circuit can be easily changed for other working frequency plans.
- Supply voltage of 3V to 5.5V at (TA = 25°C), VCC = VCCRF = VCCA = VCCP = 5V
- Supply current of 44mA at (TA = 25°C), VCC = VCCRF = VCCA = VCCP = 5V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Application Sub Type
RF Power Detector
Kit Contents
Demonstration Board LTC5564IUD
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
LTC5564IUD
Kit Application Type
RF / IF
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001