Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $73.370 ($84.3755) |
Product Information
Product Overview
TPM9672FW1523PCEBTOBO1 is an OPTIGA™ TPM SLB 9672 PC evaluation board. This is the perfect way for developers to familiarize themselves with our ready-to-use TPM. As a plug-and-play device, it simply connects to the SPI interface on your PC motherboard. You can then easily test and validate integration of our TPM solution into your platforms running various operating systems (Windows 10/11, Linux, Windows 10/11 IoT Enterprise, Windows Server IoT, etc). Typical applications include servers and PCs such as notebooks, desktops, tablets and workstations, embedded systems based on a PC architecture.
- 3.3V or 1.8V power supply
- 20-pin SPI connector, 50mil / 1.27mm pin spacing (Samtec ASP-159359-03 connector)
- Reset input from motherboard
- Allow you to simply test various scenarios and use cases
- Easy validation of Infineon’s OPTIGA™ TPM SLB 9672 in a PC architecture
- 3 GPIO signals routed to pin header for optional use
- Small form factor PCB, 4 layer technology
Technical Specifications
Infineon
Security
Evaluation Board SLB 9672VU2.0 FW15.xx
No SVHC (21-Jan-2025)
SLB 9672VU2.0 FW15.xx
Trusted Platform Module (TPM)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate