Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $350.550 ($403.1325) |
Price for:Each
Minimum: 1
Multiple: 1
$350.55 ($403.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoPE-405
Order Code4259559
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contents0
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PE-405 is a pure embedded 10/100 5 port industrial Ethernet evaluation kit. It allows easy access to all features of the PE-505 and allows for further testing and debugging within a prototype system before any commitment to custom fixtures or designs is made. The perfect fit for any stable, future-proof system, even where space is limited.
- Quick easy access to all PE-505 functionality and 5 port 10/100Mbps switch (10BASE-T/100BASE-TX)
- Simplifies integration into test systems
- Test and debug prototypes before committing to design
- Monitor power consumption, self-test button, link header, LEDs
- Instant start-up - USB power option
- Stability of design guaranteed compatibility until at least 2034 and visible in all orientations
- 3.3 or 5V DC input and 1500V magnetic isolation between ports
- Reverse polarity protected, transient voltage protected
- Auto MDI/MDIX, low power consumption
- Non-blocking layer 2 operation and extremely compact 55x55mm board size
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
0
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252197