Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEG225KF4120ME4Copy
Order Code4828642
Product RangePEG225 Series
Also Known AsA251KL122M040B
Your Part Number
1,056 total stock globally
Need more?
1,056 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.700 ($23.805) |
| 10+ | $15.720 ($18.078) |
| 50+ | $13.350 ($15.3525) |
| 100+ | $12.410 ($14.2715) |
| 528+ | $11.750 ($13.5125) |
| 1056+ | $11.110 ($12.7765) |
Price for:Each
Minimum: 1
Multiple: 1
$20.70 ($23.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEG225KF4120ME4Copy
Order Code4828642
Product RangePEG225 Series
Also Known AsA251KL122M040B
Technical Datasheet
Capacitance1200F
Voltage(DC)40V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature1500 hours @ 150°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter16mm
Product Length27mm
Product Width-
Product Height-
Product RangePEG225 Series
ESR0.08ohm
Ripple Current5.8A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1200F
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1500 hours @ 150°C
Capacitor Case / Package
-
Product Diameter
16mm
Product Width
-
Product Range
PEG225 Series
Ripple Current
5.8A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
40V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
27mm
Product Height
-
ESR
0.08ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015