Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41799A7948Q001Copy
Order Code4657227
Product RangeB41799 Series
Also Known AsB41799A7948Q 1
Your Part Number
528 total stock globally
Need more?
528 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.420 ($31.533) |
| 10+ | $20.130 ($23.1495) |
| 50+ | $17.150 ($19.7225) |
| 100+ | $15.440 ($17.756) |
| 200+ | $15.430 ($17.7445) |
| 528+ | $15.400 ($17.710) |
Price for:Each
Minimum: 1
Multiple: 1
$27.42 ($31.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41799A7948Q001Copy
Order Code4657227
Product RangeB41799 Series
Also Known AsB41799A7948Q 1
Technical Datasheet
Capacitance9400µF
Voltage(DC)35V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSoldering Star
Lifetime @ Temperature4000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Can
Lead Spacing-
Product Diameter21mm
Product Length-
Product Width-
Product Height49mm
Product RangeB41799 Series
ESR0.028ohm
Ripple Current14.4A
Operating Temperature Min-
Operating Temperature Max140°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
9400µF
Voltage(AC)
-
Capacitor Terminals
Soldering Star
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
49mm
ESR
0.028ohm
Operating Temperature Min
-
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
4000 hours @ 125°C
Capacitor Case / Package
Radial Can
Product Diameter
21mm
Product Width
-
Product Range
B41799 Series
Ripple Current
14.4A
Operating Temperature Max
140°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001