0
0 Items$0.00

0.3µF Power Film Capacitors :

2 Products Found
Find a huge range of 0.3µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Multicomp Pro & Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463210

RoHS

Each
1+
$399.320
($459.218)
2+
$351.580
($404.317)
3+
$325.110
($373.8765)
5+
$314.090
($361.2035)
Metallized PP
-
0.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
1200µohm
73mm
30.2mm
55mm
400kvar @ 213 to 478kHz
MP SP Series
-40°C
85°C
4903940

RoHS

Each
1+
$28.040
($32.246)
5+
$23.630
($27.1745)
10+
$20.640
($23.736)
20+
$19.170
($22.0455)
40+
$17.940
($20.631)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.3µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
-
31mm
15mm
25mm
-
MMKP383 Series
-55°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal