0.5µF Power Film Capacitors :
7 Products FoundFind a huge range of 0.5µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $193.680 ($222.732)2+ $175.640 ($201.986)3+ $162.590 ($186.9785) | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | Screw | - | 400A | 1100µohm | 68mm | 30.2mm | 30mm | 300kvar @ 149 to 170kHz | MP SP Series | - | 85°C | ||||||
MULTICOMP PRO | Each | 1+ $399.320 ($459.218)2+ $351.580 ($404.317) | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | - | 1000µohm | 73mm | 30.2mm | 55mm | 400kvar @ 259 to 285kHz | MP SP Series | -40°C | 85°C | |||||
Each | 1+ $131.420 ($151.133)2+ $125.080 ($143.842)3+ $118.730 ($136.5395) | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 250A | 1200µohm | 68mm | 30.2mm | 30mm | 150kvar @ 286 to 389kHz | MP SP Series | - | 85°C | ||||||
Each | 1+ $131.420 ($151.133)2+ $127.200 ($146.280)3+ $122.960 ($141.404)5+ $118.730 ($136.5395) | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 250A | 1200µohm | 68mm | 30.2mm | 30mm | 150kvar @ 195 to 265kHz | MP SP Series | - | 85°C | ||||||
Each | 1+ $168.150 ($193.3725)2+ $152.530 ($175.4095)3+ $141.160 ($162.334) | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | Screw | - | 450A | 0.0004ohm | 68mm | 30.2mm | 30mm | 200kvar @ 74 to 134kHz | MP SP Series | - | 85°C | ||||||
MULTICOMP PRO | Each | 1+ $219.570 ($252.5055)2+ $199.140 ($229.011)3+ $184.310 ($211.9565)5+ $177.580 ($204.217)10+ $174.400 ($200.560)More Pricing... | Metallized PP | SIP | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | Stud | 5mm | 400A | 1100µohm | 68mm | 30.2mm | 30mm | - | MP SP Series | - | 85°C | |||||
Each | 1+ $170.250 ($195.7875)2+ $149.480 ($171.902)3+ $138.550 ($159.3325)5+ $128.960 ($148.304)10+ $125.890 ($144.7735)More Pricing... | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | Screw | - | 400A | 0.0004ohm | 68mm | 30.2mm | 30mm | 200kvar @ 98 to 193kHz | MP SP Series | - | 85°C | ||||||