0.66µF Power Film Capacitors :
16 Products FoundFind a huge range of 0.66µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $168.150 ($193.3725) | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 250A | 1200µohm | - | 68mm | 30.2mm | 30mm | 200kvar @ 318 to 498kHz | MP SP Series | - | 85°C | ||||||
Each | 1+ $251.830 ($289.6045)2+ $228.400 ($262.660)3+ $211.370 ($243.0755)5+ $203.640 ($234.186)10+ $200.000 ($230.000)More Pricing... | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 500A | 0.0008ohm | - | 78mm | 34mm | 78mm | 300kvar @ 147 to 200kHz | MP SP Series | - | 85°C | ||||||
Each | 1+ $350.600 ($403.190)2+ $308.670 ($354.9705) | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 500A | 0.0008ohm | - | 56mm | 30.2mm | 66mm | 300kvar @ 147 to 200kHz | MP SP Series | - | 85°C | ||||||
Each | 1+ $350.600 ($403.190)2+ $308.670 ($354.9705) | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 500A | 0.0008ohm | - | 60mm | 30.2mm | 60mm | 300kvar @ 147 to 200kHz | MP SP Series | - | 85°C | ||||||
Each | 1+ $384.720 ($442.428) | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | Screw | - | - | 0.0008ohm | - | 56mm | 30.2mm | 60mm | 400kvar @ 95 to 216kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ $399.320 ($459.218)2+ $351.580 ($404.317) | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | - | 0.0008ohm | - | 73mm | 30.2mm | 55mm | 400kvar @ 197 to 220kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ $224.240 ($257.876)2+ $203.380 ($233.887) | Metallized PP | Axial Leaded | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | Screw | 34mm | 600A | 0.0008ohm | 65mm | - | - | 78mm | 400kvar @ 95 to 216kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ $131.420 ($151.133)2+ $125.080 ($143.842)3+ $118.730 ($136.5395) | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 250A | 1000µohm | - | 68mm | 30.2mm | 30mm | 150kvar @ 93 to 132kHz | MP SP Series | - | 85°C | ||||||
Each | 1+ $122.680 ($141.082)3+ $109.340 ($125.741)5+ $107.760 ($123.924)10+ $106.180 ($122.107) | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 350A | 0.0004ohm | - | 35mm | 30.2mm | 35mm | - | MP SP Series | - | 85°C | ||||||
Each | 1+ $365.230 ($420.0145)2+ $321.550 ($369.7825) | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 500A | 0.0008ohm | - | 75mm | 30.2mm | 50mm | - | MP SP Series | - | 85°C | ||||||
Each | 1+ $188.570 ($216.8555)2+ $171.000 ($196.650)3+ $158.290 ($182.0335) | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 500A | 0.0008ohm | - | 50mm | 34mm | 50mm | 300kvar @ 147 to 200kHz | MP SP Series | - | 85°C | ||||||
Each | 1+ $166.360 ($191.314)2+ $146.070 ($167.9805)3+ $135.370 ($155.6755)5+ $126.030 ($144.9345)10+ $123.030 ($141.4845)More Pricing... | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 250A | 1000µohm | - | 68mm | 30.2mm | 30mm | 150kvar @ 148 to 200kHz | MP SP Series | - | 85°C | ||||||
Each | 1+ $439.450 ($505.3675)2+ $386.910 ($444.9465)3+ $357.810 ($411.4815)5+ $345.660 ($397.509)10+ $339.890 ($390.8735)More Pricing... | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | Screw | - | - | 0.0008ohm | - | 60mm | 30.2mm | 66mm | 400kvar @ 95 to 216kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ $219.570 ($252.5055)2+ $199.140 ($229.011)3+ $184.310 ($211.9565)5+ $177.580 ($204.217)10+ $174.400 ($200.560)More Pricing... | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 450A | 1000µohm | - | 68mm | 30.2mm | 30mm | 300kvar @ 147 to 163kHz | MP SP Series | - | 85°C | ||||||
Each | 1+ $170.250 ($195.7875)2+ $149.480 ($171.902)3+ $138.550 ($159.3325)5+ $128.960 ($148.304)10+ $125.890 ($144.7735)More Pricing... | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 250A | 1500µohm | - | 68mm | 30.2mm | 30mm | 200kvar @ 636 to 994kHz | MP SP Series | - | 85°C | ||||||
MULTICOMP PRO | Each | 1+ $219.570 ($252.5055)2+ $199.140 ($229.011)3+ $184.310 ($211.9565)5+ $177.580 ($204.217)10+ $174.400 ($200.560)More Pricing... | Metallized PP | SIP | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Stud | 5mm | 450A | 1000µohm | - | 68mm | 30.2mm | 30mm | - | MP SP Series | - | 85°C | |||||