1.7µF Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.620 ($5.313)10+ $3.670 ($4.2205)50+ $3.270 ($3.7605)168+ $3.060 ($3.519)504+ $2.900 ($3.335)More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.7µF | ± 5% | DC Link | Through Hole | 1.2kV | Radial Leaded | 27.5mm | 90V/µs | 153A | 5.9A | 0.0191ohm | 32mm | 24mm | 15mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.670 ($3.0705)10+ $2.120 ($2.438)50+ $1.890 ($2.1735)256+ $1.770 ($2.0355)512+ $1.680 ($1.932)More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.7µF | ± 5% | DC Link | Through Hole | 1kV | Radial Leaded | 27.5mm | 75V/µs | 128A | 5.1A | 0.0233ohm | 31.5mm | 11mm | 20mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||