Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.930 ($4.5195) |
| 50+ | $2.650 ($3.0475) |
| 100+ | $2.410 ($2.7715) |
| 250+ | $2.190 ($2.5185) |
| 500+ | $2.030 ($2.3345) |
| 1000+ | $1.860 ($2.139) |
Product Information
Product Overview
The FSC 160V 10PF+/-1PF is an axial leaded Polystyrene Capacitor. Polystyrene is a superior dielectric material with exceptionally high insulation resistance and low loss. Aluminium foil electrodes are used and terminal wires are welded to them to ensure satisfactory performance at low voltage and frequency. The polystyrene capacitor is recommended for use in I.F transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits and many other applications where superior qualities are used to advantage.
- Low temperature coefficient
- Close capacitance tolerance
- Extreme capacitance stability
- Low power factor
- High insulation resistance
- Small physical size
- Extreme capacitance stability
- Low power factor
- High quality factor
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Power Management
Technical Specifications
Film / Foil PS
10pF
-
Through Hole
-
8mm
-
-40°C
-
Axial Leaded
± 10%
160V
PC Pin
-
-
FSC Series
85°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate