0
0 Items$0.00

1100µF Power Film Capacitors :

4 Products Found
Find a huge range of 1100µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4176430

RoHS

Each
1+
$309.640
($356.086)
5+
$303.460
($348.979)
10+
$297.260
($341.849)
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
900V
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
156mm
-
C44U-T Series
-40°C
85°C
4542778

RoHS

Each
1+
$306.170
($352.0955)
5+
$300.040
($345.046)
10+
$293.920
($338.008)
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
9V/µs
9.75kA
-
1400µohm
116mm
233mm
100A
C44U-M Series
-40°C
85°C
3287655

RoHS

Each
1+
$275.410
($316.7215)
5+
$269.900
($310.385)
10+
$264.400
($304.060)
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
6V/µs
6.425kA
-
1400µohm
116mm
153mm
81A
C44U-M Series
-40°C
85°C
3287643

RoHS

Each
1+
$208.810
($240.1315)
5+
$198.620
($228.413)
10+
$188.430
($216.6945)
50+
$170.760
($196.374)
100+
$167.390
($192.4985)
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
3V/µs
3.615kA
-
1800µohm
85mm
144.5mm
57A
C44U-M Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal