0
0 Items$0.00

110µF Power Film Capacitors :

18 Products Found
Find a huge range of 110µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, TDK, Panasonic & Eaton Electronics
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4332215

RoHS

Each
1+
$29.840
($34.316)
2+
$28.100
($32.315)
3+
$26.340
($30.291)
5+
$24.600
($28.290)
10+
$22.840
($26.266)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
0
Through Hole
-
700V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.2kA
38.7A
2600µohm
-
57.5mm
45mm
65mm
-
-
FE Series
-40°C
125°C
-
3296043

RoHS

Each
1+
$49.230
($56.6145)
3+
$46.050
($52.9575)
5+
$42.870
($49.3005)
10+
$39.680
($45.632)
20+
$38.970
($44.8155)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.54kA
18.5A
0.0185ohm
-
57.5mm
35mm
56mm
-
-
EZPE Series
-40°C
85°C
-
3372967

RoHS

Each
1+
$41.500
($47.725)
3+
$39.620
($45.563)
5+
$37.730
($43.3895)
10+
$35.840
($41.216)
20+
$34.100
($39.215)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
4800µohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
-
3373049

RoHS

Each
1+
$41.500
($47.725)
3+
$39.620
($45.563)
5+
$37.730
($43.3895)
10+
$35.840
($41.216)
20+
$34.100
($39.215)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
4800µohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4848069

RoHS

Each
1+
$41.770
($48.0355)
3+
$38.500
($44.275)
5+
$35.240
($40.526)
10+
$31.970
($36.7655)
20+
$30.260
($34.799)
More Pricing...
Metallized PP
Radial Box - 2 Pin
110µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848071

RoHS

Each
1+
$42.770
($49.1855)
3+
$39.430
($45.3445)
5+
$36.090
($41.5035)
10+
$32.740
($37.651)
20+
$31.000
($35.650)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4538617

RoHS

Each
1+
$73.700
($84.755)
2+
$71.160
($81.834)
3+
$68.620
($78.913)
5+
$66.080
($75.992)
10+
$63.540
($73.071)
More Pricing...
Film / Foil PP
-
110µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5.1kA
45A
890µohm
-
109mm
49.5mm
40.5mm
-
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4848073

RoHS

Each
1+
$39.700
($45.655)
3+
$36.600
($42.090)
5+
$33.490
($38.5135)
10+
$30.380
($34.937)
20+
$28.770
($33.0855)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848072

RoHS

Each
1+
$37.950
($43.6425)
3+
$34.980
($40.227)
5+
$32.020
($36.823)
10+
$29.040
($33.396)
20+
$27.500
($31.625)
More Pricing...
Metallized PP
Radial Box - 2 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4728311

RoHS

Each
1+
$36.760
($42.274)
3+
$34.740
($39.951)
5+
$32.720
($37.628)
10+
$30.700
($35.305)
20+
$28.680
($32.982)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2.2kA
38.7A
2600µohm
-
57.5mm
45mm
65mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
3770013

RoHS

Each
1+
$277.140
($318.711)
3+
$242.500
($278.875)
5+
$200.930
($231.0695)
10+
$180.140
($207.161)
20+
$166.290
($191.2335)
More Pricing...
-
Can
110µF
± 10%
DC Link
Panel Mount
-
1.1kV
-
Screw
45mm
-
2.2kA
55A
1400µohm
84.5mm
-
-
65mm
-
-
B25632E Series
-40°C
85°C
-
3597459

RoHS

Each
1+
$41.710
($47.9665)
24+
$31.350
($36.0525)
72+
$29.420
($33.833)
120+
$28.740
($33.051)
264+
$28.660
($32.959)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
30V/µs
3.3kA
40.8A
1400µohm
-
42mm
38mm
57mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2667975

RoHS

Each
1+
$222.400
($255.760)
5+
$194.600
($223.790)
12+
$161.240
($185.426)
60+
$144.560
($166.244)
108+
$141.680
($162.932)
Metallized PP
Can
110µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
-
34A
-
75mm
-
-
280mm
-
20kvar @ 50Hz
C9T Series
-25°C
55°C
-
3287697

RoHS

Each
1+
$151.470
($174.1905)
5+
$142.540
($163.921)
10+
$133.600
($153.640)
50+
$124.810
($143.5315)
100+
$122.090
($140.4035)
Metallized PP
Can
110µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
16V/µs
1.745kA
-
3300µohm
85mm
-
-
114.5mm
37A
-
C44U-M Series
-40°C
85°C
-
4077882

RoHS

Each
1+
$36.610
($42.1015)
5+
$33.860
($38.939)
10+
$31.100
($35.765)
25+
$28.330
($32.5795)
50+
$25.560
($29.394)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
Commercial, Industrial
Through Hole
-
800V
GRADE III (Test Condition A)
PC Pin
52.5mm
15V/µs
-
33.5A
2800µohm
-
57.5mm
45mm
65mm
29.2A
-
B32718H Series
-55°C
105°C
AEC-Q200
4916896

RoHS

Each
1+
$69.010
($79.3615)
18+
$54.660
($62.859)
54+
$48.850
($56.1775)
108+
$45.640
($52.486)
252+
$43.400
($49.910)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
37.9A
0.0022ohm
-
57.5mm
45mm
56mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4916869

RoHS

Each
1+
$53.760
($61.824)
18+
$42.580
($48.967)
54+
$38.050
($43.7575)
108+
$35.550
($40.8825)
252+
$33.810
($38.8815)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
52.5mm
6V/µs
625A
37.9A
0.0022ohm
-
57.5mm
45mm
56mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
4683645

RoHS

Each
1+
$311.540
($358.271)
3+
$227.060
($261.119)
5+
$202.110
($232.4265)
10+
$195.390
($224.6985)
20+
$182.610
($210.0015)
More Pricing...
-
Can
110µF
± 10%
-
Stud Mount - M5
-
1kV
-
Screw
45mm
-
2.1kA
50A
1200µohm
84.5mm
-
-
50mm
-
-
B2563xE Series
-40°C
85°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal