11µF Power Film Capacitors :
17 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.720 ($14.628)5+ $11.070 ($12.7305)10+ $9.430 ($10.8445)25+ $8.770 ($10.0855)50+ $8.120 ($9.338)More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.210 ($10.5915)10+ $6.700 ($7.705)58+ $6.300 ($7.245)116+ $5.920 ($6.808)522+ $5.830 ($6.7045)More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | AC Filter | Through Hole | 250V | 500V | 0 | Radial Leaded | 37.5mm | 15V/µs | 165A | 12.3A | 8400µohm | 41.5mm | 20mm | 40mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $35.540 ($40.871)18+ $26.960 ($31.004)54+ $24.540 ($28.221)108+ $20.690 ($23.7935)504+ $20.280 ($23.322)More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | 0 | Radial Leaded | 52.5mm | 20V/µs | 220A | 21.6A | 6900µohm | 57.5mm | 45mm | 65mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $12.180 ($14.007)5+ $10.610 ($12.2015)10+ $9.030 ($10.3845)25+ $8.400 ($9.660)50+ $7.770 ($8.9355)More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.620 ($13.363)5+ $10.100 ($11.615)10+ $8.580 ($9.867)25+ $7.910 ($9.0965)50+ $7.240 ($8.326)More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $11.860 ($13.639)5+ $10.320 ($11.868)10+ $8.760 ($10.074)25+ $8.080 ($9.292)50+ $7.390 ($8.4985)More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $11.580 ($13.317)5+ $10.360 ($11.914)10+ $9.150 ($10.5225)25+ $8.510 ($9.7865)50+ $7.880 ($9.062)More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $11.950 ($13.7425)5+ $10.390 ($11.9485)10+ $8.850 ($10.1775)25+ $8.230 ($9.4645)50+ $7.590 ($8.7285)More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $20.090 ($23.1035)30+ $14.520 ($16.698)60+ $14.070 ($16.1805)120+ $12.800 ($14.720)510+ $11.640 ($13.386)More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | AC Filter | Through Hole | 400V | 800V | 0 | Radial Leaded | 37.5mm | 30V/µs | 330A | 16.8A | 6700µohm | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.600 ($13.340)5+ $9.870 ($11.3505)10+ $8.130 ($9.3495)25+ $7.570 ($8.7055)50+ $7.010 ($8.0615)More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 275A | 12A | 0.007ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $11.600 ($13.340)5+ $9.870 ($11.3505)10+ $8.130 ($9.3495)25+ $7.570 ($8.7055)50+ $7.010 ($8.0615)More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 275A | 12A | 0.007ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $11.330 ($13.0295)5+ $9.850 ($11.3275)10+ $8.360 ($9.614)25+ $7.850 ($9.0275)50+ $7.330 ($8.4295)More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 275A | 12.5A | 0.0065ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $11.080 ($12.742)5+ $9.340 ($10.741)10+ $8.160 ($9.384)25+ $7.570 ($8.7055)50+ $7.090 ($8.1535)More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 275A | 12.5A | 0.0065ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $13.130 ($15.0995)5+ $11.500 ($13.225)10+ $9.530 ($10.9595)25+ $8.540 ($9.821)50+ $7.890 ($9.0735)More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $13.240 ($15.226)5+ $11.350 ($13.0525)10+ $9.460 ($10.879)25+ $8.630 ($9.9245)50+ $7.790 ($8.9585)More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.570 ($9.8555)10+ $6.790 ($7.8085)72+ $6.060 ($6.969)144+ $5.660 ($6.509)504+ $5.380 ($6.187)More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link, High Frequency | Through Hole | - | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 715A | 12A | 0.0063ohm | 32mm | 19mm | 29mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $7.790 ($8.9585)10+ $6.170 ($7.0955)80+ $5.520 ($6.348)160+ $5.150 ($5.9225)560+ $4.900 ($5.635)More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 65V/µs | 715A | 12.4A | 0.0064ohm | 32mm | 18mm | 33mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||