0
0 Items$0.00

1200µF Power Film Capacitors :

2 Products Found
Find a huge range of 1200µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3932736

RoHS

Each
1+
$294.910
($339.1465)
5+
$258.040
($296.746)
10+
$213.810
($245.8815)
Radial Can
1200µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
50mm
5.1kA
80A
1500µohm
116mm
141mm
B25690 Series
-40°C
75°C
4457297

RoHS

Each
1+
$320.610
($368.7015)
5+
$314.210
($361.3415)
10+
$312.570
($359.4555)
Can
1200µF
± 10%
-
Stud Mount - M12
4kV
1.1kV
Screw
32mm
10.5A
100A
1200µohm
116mm
230mm
B25690 Series
-40°C
75°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal