0
0 Items$0.00

120µF Power Film Capacitors :

12 Products Found
Find a huge range of 120µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Multicomp Pro, TDK & Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678050

RoHS

Each
1+
$41.360
($47.564)
23+
$31.250
($35.9375)
69+
$29.340
($33.741)
115+
$28.630
($32.9245)
253+
$27.840
($32.016)
More Pricing...
Metallized PP
Radial Box - 4 Pin
120µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
1.8kA
32.2A
2500µohm
-
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3463142

RoHS

Each
1+
$157.860
($181.539)
2+
$138.610
($159.4015)
3+
$128.470
($147.7405)
5+
$119.600
($137.540)
10+
$116.730
($134.2395)
More Pricing...
Metallized PP
Can
120µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
-
-
78A
-
85mm
-
-
-
-
MP SD Series
-40°C
105°C
-
4706580

RoHS

Each
1+
$309.780
($356.247)
5+
$303.590
($349.1285)
10+
$297.390
($341.9985)
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
-
4457513

RoHS

Each
1+
$59.420
($68.333)
5+
$43.170
($49.6455)
10+
$38.360
($44.114)
20+
$36.880
($42.412)
40+
$34.520
($39.698)
More Pricing...
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
29.5A
2900µohm
-
57.5mm
38mm
57.5mm
-
B32778H Series
-40°C
105°C
AEC-Q200
4904026

RoHS

Each
1+
$162.730
($187.1395)
2+
$137.150
($157.7225)
3+
$119.780
($137.747)
5+
$111.200
($127.880)
10+
$104.160
($119.784)
More Pricing...
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
25A
0.003ohm
-
57.5mm
65.5mm
65mm
-
MKP1848C Series
-55°C
105°C
-
2985126

RoHS

Each
1+
$253.330
($291.3295)
5+
$221.660
($254.909)
10+
$183.650
($211.1975)
50+
$164.660
($189.359)
100+
$161.370
($185.5755)
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
85mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
2985105

RoHS

Each
1+
$146.060
($167.969)
9+
$136.950
($157.4925)
18+
$133.810
($153.8815)
54+
$130.680
($150.282)
108+
$128.070
($147.2805)
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
50A
1800µohm
65mm
-
-
197mm
-
C44P-R Series
-25°C
70°C
-
2985134

RoHS

Each
1+
$189.960
($218.454)
8+
$178.550
($205.3325)
12+
$167.130
($192.1995)
52+
$163.790
($188.3585)
100+
$160.450
($184.5175)
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
3287684

RoHS

Each
1+
$138.500
($159.275)
5+
$126.760
($145.774)
10+
$115.010
($132.2615)
50+
$105.500
($121.325)
100+
$103.390
($118.8985)
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
17V/µs
2.03kA
-
2500µohm
85mm
-
-
99.5mm
41A
C44U-M Series
-40°C
85°C
-
3463141

RoHS

Each
1+
$113.730
($130.7895)
2+
$99.850
($114.8275)
3+
$92.540
($106.421)
5+
$86.150
($99.0725)
10+
$84.110
($96.7265)
More Pricing...
Metallized PP
Can
120µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
-
-
78A
-
85mm
-
-
-
-
MP SD Series
-40°C
105°C
-
4176441

RoHS

Each
1+
$157.030
($180.5845)
5+
$143.760
($165.324)
10+
$130.490
($150.0635)
50+
$121.410
($139.6215)
100+
$118.990
($136.8385)
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
0
Screw
32mm
17V/µs
2.03kA
41A
2500µohm
85mm
-
-
101mm
-
C44U-T Series
-40°C
85°C
-
4457295

RoHS

Each
1+
$84.750
($97.4625)
3+
$82.660
($95.059)
5+
$80.550
($92.6325)
10+
$78.460
($90.229)
20+
$76.350
($87.8025)
More Pricing...
-
Can
120µF
± 10%
-
Panel Mount
-
1.1kV
-
Screw
45mm
-
2.2kA
-
1400µohm
84.5mm
-
-
65mm
-
B2563 Series
-40°C
85°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal