130µF Power Film Capacitors :
11 Products FoundFind a huge range of 130µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet, TDK, Eaton Electronics & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.070 ($39.1805)2+ $32.080 ($36.892)3+ $30.070 ($34.5805)5+ $28.070 ($32.2805)10+ $26.060 ($29.969)More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | 0 | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 2.6kA | 39.4A | 2500µohm | - | 57.5mm | 45mm | 65mm | - | FE Series | -40°C | 125°C | - | ||||||
Each | 1+ $225.420 ($259.233)3+ $197.240 ($226.826)5+ $163.430 ($187.9445)10+ $162.560 ($186.944)20+ $161.680 ($185.932)More Pricing... | - | Can | 130µF | ± 10% | DC Link | Panel Mount | - | 900V | - | Screw | 45mm | - | 2.4kA | 60A | 1300µohm | 84.5mm | - | - | 65mm | - | B25632E Series | -40°C | 85°C | - | ||||||
Each | 1+ $38.120 ($43.838)23+ $29.420 ($33.833)69+ $27.670 ($31.8205)115+ $27.370 ($31.4755)253+ $27.100 ($31.165)More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 15V/µs | 1.95kA | 33.3A | 2300µohm | - | 57.5mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $45.000 ($51.750)18+ $40.800 ($46.920)54+ $37.360 ($42.964)108+ $36.410 ($41.8715)252+ $35.450 ($40.7675)More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 5% | DC Link | Through Hole | - | 650V | - | PC Pin | - | 6V/µs | 754A | 42.9A | 1900µohm | - | 57.5mm | 45mm | 65mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $54.890 ($63.1235)5+ $52.390 ($60.2485)10+ $49.900 ($57.385)25+ $47.890 ($55.0735)50+ $45.900 ($52.785)More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | - | - | Through Hole | - | 450V | - | - | - | - | - | - | - | - | 57.5mm | 35mm | 50mm | - | C4AQ-P Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $103.710 ($119.2665)5+ $95.010 ($109.2615)12+ $86.300 ($99.245)60+ $80.190 ($92.2185)108+ $78.530 ($90.3095) | Metallized PP | Can | 130µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Threaded Stud | 22.3mm | 15V/µs | 2kA | - | 4000µohm | 65mm | - | - | 138mm | 32A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+ $82.180 ($94.507)2+ $79.390 ($91.2985)3+ $76.590 ($88.0785)5+ $73.800 ($84.870)10+ $70.990 ($81.6385)More Pricing... | Film / Foil PP | - | 130µF | ± 10% | DC Link | Through Hole | - | 650V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 5kA | 42A | 890µohm | - | 85mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $35.210 ($40.4915)3+ $33.260 ($38.249)5+ $31.300 ($35.995)10+ $29.350 ($33.7525)20+ $27.390 ($31.4985)More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link, High Frequency | Through Hole | - | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 2.6kA | 39.4A | 2500µohm | - | 57.5mm | 45mm | 65mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $37.330 ($42.9295)23+ $27.900 ($32.085)69+ $26.110 ($30.0265)115+ $24.730 ($28.4395)253+ $24.250 ($27.8875)More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 4V/µs | 0 | 33.3A | 2300µohm | - | 57.5mm | 35mm | 50mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 18+ $49.360 ($56.764)50+ $46.100 ($53.015)100+ $45.350 ($52.1525)250+ $44.350 ($51.0025) | - | - | 130µF | - | - | Through Hole | - | 600V | - | PC Pin | - | - | - | 42.9A | - | - | 57.5mm | 45mm | - | - | C4AQ-P Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $80.950 ($93.0925)5+ $64.120 ($73.738)18+ $57.290 ($65.8835)54+ $53.530 ($61.5595)108+ $50.920 ($58.558) | Metallized PP | Radial Box - 4 Pin | 130µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 15V/µs | 1.95kA | 42.9A | 0.0019ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||