140µF Power Film Capacitors :
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $76.470 ($87.9405)3+ $66.910 ($76.9465)5+ $55.440 ($63.756)10+ $49.710 ($57.1665)20+ $45.880 ($52.762)More Pricing... | Metallized PP | Radial Box - 4 Pin | 140µF | ± 5% | DC Link | Through Hole | 500V | - | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $46.160 ($53.084)3+ $42.560 ($48.944)5+ $38.950 ($44.7925)10+ $35.330 ($40.6295)20+ $33.460 ($38.479)More Pricing... | Metallized PP | Radial Box - 2 Pin | 140µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 52.5mm | 5V/µs | 700A | 31.5A | 0.0015ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $44.390 ($51.0485)3+ $41.070 ($47.2305)5+ $37.740 ($43.401)10+ $34.400 ($39.560)20+ $32.960 ($37.904)More Pricing... | Metallized PP | Radial Box - 4 Pin | 140µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 52.5mm | 5V/µs | 700A | 44.5A | 0.001ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $54.730 ($62.9395)3+ $46.130 ($53.0495)5+ $40.290 ($46.3335)10+ $37.400 ($43.010)20+ $35.030 ($40.2845)More Pricing... | Metallized PP | Radial Box - 2 Pin | 140µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 52.5mm | 5V/µs | 700A | 31.5A | 0.0015ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $117.320 ($134.918)5+ $108.150 ($124.3725)10+ $98.970 ($113.8155)50+ $92.150 ($105.9725)100+ $89.930 ($103.4195) | Metallized PP | Can | 140µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | - | Screw | 32mm | 13V/µs | 1.795kA | - | 3900µohm | 85mm | - | - | 134.5mm | 37A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+ $108.790 ($125.1085)2+ $95.530 ($109.8595)3+ $88.540 ($101.821)5+ $82.430 ($94.7945)10+ $80.440 ($92.506)More Pricing... | Metallized PP | Can | 140µF | ± 10% | DC Link | Panel Mount | 800V | - | Screw | 45mm | - | - | 96A | - | 85mm | - | - | - | - | MP SD Series | -40°C | 105°C | - | ||||||
Each | 1+ $108.790 ($125.1085)2+ $95.530 ($109.8595)3+ $88.540 ($101.821)5+ $82.430 ($94.7945)10+ $80.440 ($92.506)More Pricing... | Metallized PP | Can | 140µF | ± 10% | DC Link | Panel Mount | 800V | - | Screw | 45mm | - | - | 96A | - | 85mm | - | - | - | - | MP SD Series | -40°C | 105°C | - | ||||||