180µF Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $185.230 ($213.0145)5+ $166.520 ($191.498)10+ $147.810 ($169.9815)50+ $144.860 ($166.589)100+ $141.910 ($163.1965) | Metallized PP | Can | 180µF | ± 10% | DC Link | Stud Mount - M12 | 1.5kV | Screw | 32mm | 11V/µs | 2.015kA | - | 3500µohm | 85mm | - | - | 134.5mm | 39A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+ $77.880 ($89.562)18+ $61.780 ($71.047)54+ $55.070 ($63.3305)108+ $51.340 ($59.041)252+ $48.750 ($56.0625)More Pricing... | Metallized PP | Radial Box - 4 Pin | 180µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 15V/µs | 2.7kA | 42.6A | 0.0017ohm | - | 57.5mm | 45mm | 56mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||