2100µF Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $512.640 ($589.536)5+ $502.390 ($577.7485)10+ $492.140 ($565.961) | Metallized PP | Can | 2100µF | ± 10% | DC Link | Stud Mount - M6 | 900V | Screw | 50mm | 6V/µs | 12.265kA | 100A | 1500µohm | 116mm | 276mm | - | C44U-T Series | -40°C | 85°C | ||||||
Each | 1+ $531.500 ($611.225)5+ $420.980 ($484.127)10+ $376.200 ($432.630) | Metallized PP | Can | 2100µF | ± 10% | DC Link | Stud Mount - M12 | 600V | Screw | 32mm | 3V/µs | 6.9kA | - | 1700µohm | 85mm | 268.5mm | 82A | C44U-M Series | -40°C | 85°C | ||||||