0
0 Items$0.00

210µF Power Film Capacitors :

3 Products Found
Find a huge range of 210µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3677994

RoHS

Each
1+
$68.050
($78.2575)
5+
$61.820
($71.093)
18+
$55.590
($63.9285)
54+
$52.860
($60.789)
108+
$52.720
($60.628)
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
-
15V/µs
3.15kA
47.7A
1800µohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3680012

RoHS

Each
1+
$78.880
($90.712)
5+
$71.050
($81.7075)
18+
$63.210
($72.6915)
54+
$59.860
($68.839)
108+
$58.670
($67.4705)
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
4V/µs
840A
47.7A
1600µohm
57.5mm
45mm
65mm
0
-55°C
105°C
AEC-Q200
3597460

RoHS

Each
1+
$62.870
($72.3005)
5+
$56.250
($64.6875)
18+
$49.630
($57.0745)
54+
$49.610
($57.0515)
108+
$48.620
($55.913)
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
52.5mm
15V/µs
3.15kA
47.7A
1600µohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal