Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoFFLK6N0267KJECopy
Order Code4575176
Product RangeFFLK Series
Your Part Number
84 total stock globally
Need more?
84 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,078.190 ($1,239.9185) |
| 5+ | $943.410 ($1,084.9215) |
| 10+ | $781.680 ($898.932) |
Price for:Each
Minimum: 1
Multiple: 1
$1,078.19 ($1,239.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoFFLK6N0267KJECopy
Order Code4575176
Product RangeFFLK Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance260µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)3kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating-
Peak Current2.97kA
RMS Current (Irms)90A
ESR2800µohm
Product Diameter116mm
Product Length-
Product Width-
Product Height340mm
Ripple Current-
Output (kvar)-
Product RangeFFLK Series
Operating Temperature Min-40°C
Operating Temperature Max95°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
260µF
Typical Applications
DC Filter
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
50mm
Peak Current
2.97kA
ESR
2800µohm
Product Length
-
Product Height
340mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
3kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
90A
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
FFLK Series
Operating Temperature Max
95°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3