270µF Power Film Capacitors :
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $179.010 ($205.8615)5+ $163.690 ($188.2435)10+ $148.360 ($170.614)50+ $147.570 ($169.7055)100+ $147.560 ($169.694) | Metallized PP | Can | 270µF | ± 10% | DC Link | Stud Mount - M6 | 1.3kV | 0 | Screw | 32mm | 9V/µs | 2.365kA | 42A | 3300µohm | 85mm | - | - | 146mm | - | C44U-T Series | -40°C | 85°C | - | ||||||
Each | 1+ $119.640 ($137.586)2+ $115.870 ($133.2505)3+ $112.080 ($128.892)5+ $108.300 ($124.545)10+ $104.510 ($120.1865)More Pricing... | Film / Foil PP | - | 270µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 8kA | 50A | 890µohm | - | 109mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $129.890 ($149.3735)5+ $125.990 ($144.8885)10+ $122.060 ($140.369)50+ $116.780 ($134.297)100+ $114.440 ($131.606) | Metallized PP | Can | 270µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | - | Screw | 32mm | 9V/µs | 2.365kA | - | 3300µohm | 85mm | - | - | 144.5mm | 42A | C44U-M Series | -40°C | 85°C | - | ||||||