0
0 Items$0.00

27µF Power Film Capacitors :

5 Products Found
Find a huge range of 27µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463182

RoHS

Each
1+
$40.180
($46.207)
2+
$35.770
($41.1355)
3+
$32.510
($37.3865)
5+
$29.980
($34.477)
Metallized PP
Can
27µF
± 10%
DC Link
Through Hole
1.2kV
PC Pin
-
47V/µs
-
-
7800µohm
63.5mm
-
-
-
18A
MP SD Series
-40°C
85°C
-
4559372

RoHS

Each
1+
$20.750
($23.8625)
23+
$14.770
($16.9855)
69+
$13.640
($15.686)
115+
$13.200
($15.180)
506+
$12.510
($14.3865)
More Pricing...
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
52.5mm
13V/µs
354A
-
4900µohm
-
57.5mm
35mm
50mm
22.8A
C4AQ Series
-55°C
105°C
AEC-Q200
2664802

RoHS

Each
1+
$31.450
($36.1675)
23+
$27.530
($31.6595)
69+
$22.810
($26.2315)
115+
$20.440
($23.506)
253+
$20.400
($23.460)
More Pricing...
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
-
13V/µs
354A
16.5A
4900µohm
-
57.5mm
35mm
50mm
-
C4AE Series
-40°C
85°C
-
3760706

RoHS

Each
1+
$34.040
($39.146)
10+
$22.950
($26.3925)
50+
$22.660
($26.059)
100+
$22.390
($25.7485)
-
Radial Box - 4 Pin
27µF
-
DC Link
Through Hole
-
-
-
-
540A
-
-
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-
125°C
AEC-Q200
4916951

RoHS

Each
1+
$33.750
($38.8125)
24+
$26.730
($30.7395)
72+
$23.890
($27.4735)
120+
$22.320
($25.668)
504+
$21.240
($24.426)
More Pricing...
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
40V/µs
1.08kA
29.6A
0.0028ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal