0
0 Items$0.00

290µF Power Film Capacitors :

2 Products Found
Find a huge range of 290µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287661

RoHS

Each
1+
$209.910
($241.3965)
5+
$187.830
($216.0045)
10+
$165.730
($190.5895)
50+
$162.420
($186.783)
100+
$159.100
($182.965)
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
32mm
10V/µs
2.88kA
-
2100µohm
85mm
114.5mm
47A
C44U-M Series
-40°C
85°C
4382295

RoHS

Each
1+
$116.830
($134.3545)
5+
$115.290
($132.5835)
10+
$113.750
($130.8125)
20+
$112.220
($129.053)
40+
$110.680
($127.282)
More Pricing...
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
1kV
GRADE II (Test Condition A)
-
32mm
-
2.2kA
60A
1700µohm
85mm
95mm
-
B25695 Series
-40°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal