300µF Power Film Capacitors :
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $276.750 ($318.2625)5+ $246.040 ($282.946)10+ $215.330 ($247.6295) | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.8kV | Screw | 32mm | 12V/µs | 3.505kA | 60A | 3200µohm | 85mm | 270mm | - | C44U-T Series | -40°C | 85°C | ||||||
Each | 1+ $244.960 ($281.704)5+ $240.060 ($276.069)10+ $238.130 ($273.8495) | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.5kV | Screw | 50mm | 12V/µs | 3.72kA | 65A | 1900µohm | 116mm | 136mm | - | C44U-T Series | -40°C | 85°C | ||||||
Each | 1+ $179.760 ($206.724)5+ $157.290 ($180.8835)10+ $130.330 ($149.8795)20+ $116.840 ($134.366)40+ $107.860 ($124.039)More Pricing... | - | Radial Can | 300µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.2kV | Screw | 32mm | - | 2.6kA | 65A | 2600µohm | 85mm | 135mm | - | B25690 Series | -40°C | 85°C | ||||||
Each | 1+ $117.100 ($134.665)3+ $115.360 ($132.664)5+ $113.620 ($130.663)10+ $111.880 ($128.662)20+ $110.130 ($126.6495)More Pricing... | - | Can | 300µF | ± 10% | DC Link | Panel Mount | - | 600V | Screw | 45mm | - | - | 60A | 1200µohm | 85mm | 65mm | - | B25631B Series | -40°C | 85°C | ||||||
Each | 1+ $186.010 ($213.9115)5+ $177.790 ($204.4585)10+ $169.550 ($194.9825)50+ $166.530 ($191.5095)100+ $164.740 ($189.451) | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | Screw | 32mm | 12V/µs | 3.505kA | - | 3200µohm | 85mm | 268.5mm | 60A | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $162.180 ($186.507)9+ $135.130 ($155.3995)18+ $130.570 ($150.1555)54+ $126.010 ($144.9115)108+ $124.730 ($143.4395) | Metallized PP | Can | 300µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 28mm | 12.5V/µs | - | 45A | 2000µohm | 65mm | 247mm | - | C44P-R Series | -25°C | 70°C | ||||||
Each | 1+ $192.660 ($221.559)8+ $179.090 ($205.9535)12+ $165.520 ($190.348)52+ $162.210 ($186.5415)100+ $158.900 ($182.735) | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | Screw | 50mm | 12V/µs | 3.72kA | - | 1900µohm | 116mm | 133mm | 65A | C44U-M Series | -40°C | 85°C | ||||||