0
0 Items$0.00

320µF Power Film Capacitors :

5 Products Found
Find a huge range of 320µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4176439

RoHS

Each
1+
$181.540
($208.771)
5+
$169.440
($194.856)
10+
$157.310
($180.9065)
50+
$157.130
($180.6995)
100+
$156.940
($180.481)
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M6
-
1.3kV
0
Screw
32mm
15V/µs
4.645kA
68A
1700µohm
85mm
-
-
180mm
-
C44U-T Series
-40°C
85°C
4904028

RoHS

Each
1+
$335.550
($385.8825)
2+
$282.800
($325.220)
3+
$246.990
($284.0385)
5+
$229.300
($263.695)
10+
$214.760
($246.974)
More Pricing...
Metallized PP
Radial Box - 4 Pin
320µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
960A
55A
0.0015ohm
-
57.5mm
130mm
65mm
-
MKP1848C Series
-55°C
105°C
2985097

RoHS

Each
1+
$172.870
($198.8005)
9+
$151.260
($173.949)
18+
$125.330
($144.1295)
54+
$122.830
($141.2545)
108+
$120.320
($138.368)
Metallized PP
Can
320µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
55A
2000µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
3287662

RoHS

Each
1+
$132.980
($152.927)
5+
$123.130
($141.5995)
10+
$113.280
($130.272)
50+
$111.020
($127.673)
100+
$108.750
($125.0625)
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
9V/µs
2.835kA
-
2400µohm
85mm
-
-
124.5mm
46A
C44U-M Series
-40°C
85°C
3287677

RoHS

Each
1+
$188.580
($216.867)
5+
$165.010
($189.7615)
10+
$136.720
($157.228)
50+
$122.570
($140.9555)
100+
$120.130
($138.1495)
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
15V/µs
4.645kA
-
1700µohm
85mm
-
-
178.5mm
68A
C44U-M Series
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal