380µF Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $205.650 ($236.4975)5+ $179.940 ($206.931)10+ $149.100 ($171.465)20+ $133.670 ($153.7205)40+ $130.300 ($149.845)More Pricing... | Metallized PP | Can | 380µF | ± 10% | DC Link | Stud Mount - M12 | 900V | GRADE II (Test Condition A) | - | 32mm | 2.6kA | 65A | 1600µohm | 85mm | - | - | 95mm | B25695 Series | -40°C | 105°C | ||||||
Each | 1+ $2,400.660 ($2,760.759)5+ $1,744.180 ($2,005.807)10+ $1,549.470 ($1,781.8905) | Bio-Based Polypropylene Film | - | 380µF | ± 10% | DC Link | Chassis Mount | 2kV | - | Screw | - | - | - | - | - | 205mm | 90mm | 170mm | B25647A Series | -40°C | 75°C | ||||||