0
0 Items$0.00

400µF Power Film Capacitors :

5 Products Found
Find a huge range of 400µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287679

RoHS

Each
1+
$227.590
($261.7285)
8+
$199.130
($228.9995)
12+
$165.010
($189.7615)
52+
$156.880
($180.412)
100+
$148.750
($171.0625)
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
Screw
50mm
11V/µs
4.255kA
-
1700µohm
116mm
133mm
69A
C44U-M Series
-40°C
85°C
4840609

RoHS

Each
1+
$331.580
($381.317)
5+
$240.910
($277.0465)
10+
$214.010
($246.1115)
20+
$205.820
($236.693)
40+
$192.640
($221.536)
More Pricing...
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
32mm
-
3.6kA
71A
1400µohm
85mm
176mm
-
B25696H Series
-40°C
85°C
4840607

RoHS

Each
1+
$324.820
($373.543)
5+
$236.000
($271.400)
10+
$209.660
($241.109)
20+
$201.630
($231.8745)
40+
$188.720
($217.028)
More Pricing...
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
32mm
-
4.5kA
77A
1000µohm
85mm
126mm
-
B25696H Series
-40°C
85°C
3287664

RoHS

Each
1+
$186.780
($214.797)
5+
$163.430
($187.9445)
10+
$135.420
($155.733)
50+
$121.400
($139.610)
100+
$118.850
($136.6775)
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
32mm
7V/µs
2.92kA
-
2800µohm
85mm
144.5mm
45A
C44U-M Series
-40°C
85°C
4542786

RoHS

Each
1+
$153.750
($176.8125)
9+
$128.960
($148.304)
18+
$127.260
($146.349)
54+
$125.550
($144.3825)
108+
$123.040
($141.496)
Metallized PP
Can
400µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
Screw
35mm
12.5V/µs
-
-
1700µohm
75mm
247mm
55A
C44P-R Series
-25°C
70°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal