420µF Power Film Capacitors :
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $173.510 ($199.5365)2+ $166.310 ($191.2565)3+ $159.100 ($182.965)5+ $151.890 ($174.6735)10+ $144.680 ($166.382)More Pricing... | - | Can | 420µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | - | - | 63A | 2400µohm | 85mm | 135mm | B25620 Series | -55°C | 85°C | ||||||
Each | 1+ $215.540 ($247.871)5+ $188.590 ($216.8785)10+ $156.270 ($179.7105)20+ $140.110 ($161.1265)40+ $129.320 ($148.718)More Pricing... | - | Radial Can | 420µF | - | DC Link | Stud Mount - M12 | 1.1kV | Screw | 32mm | 2.9kA | 63A | 0 | 85mm | 136mm | B25680 Series | -40°C | 85°C | ||||||
Each | 1+ $89.200 ($102.580)2+ $79.330 ($91.2295)3+ $72.140 ($82.961)5+ $66.560 ($76.544)10+ $64.830 ($74.5545)More Pricing... | Metallized PP | Can | 420µF | ± 5% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 32mm | - | - | 1700µohm | 86mm | 155mm | MP HDAT Series | -40°C | 85°C | ||||||