430µF Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $912.170 ($1,048.9955)5+ $893.940 ($1,028.031)10+ $884.820 ($1,017.543) | Bio-Based Polypropylene Film | - | 430µF | ± 10% | DC Link | Chassis Mount | 2kV | - | Screw | - | - | - | - | - | 205mm | 90mm | 170mm | ModCap MF B25645 Series | -40°C | 75°C | ||||||
5109339 RoHS | Each | 1+ $434.990 ($500.2385)2+ $413.220 ($475.203)3+ $392.570 ($451.4555)5+ $391.480 ($450.202)10+ $371.910 ($427.6965)More Pricing... | Metallized PP | Radial Can | 430µF | ± 10% | DC Link, High Frequency | Stud Mount - M12 | 1.3kV | GRADE II (Test Condition A) | Screw | 32mm | 5.9kA | 98A | 850µohm | 100mm | - | - | 176mm | B25697H Series | -40°C | 85°C | |||||