0
0 Items$0.00

450µF Power Film Capacitors :

2 Products Found
Find a huge range of 450µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287648

RoHS

Each
1+
$231.030
($265.6845)
5+
$216.300
($248.745)
10+
$201.570
($231.8055)
50+
$197.540
($227.171)
100+
$193.520
($222.548)
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
8V/µs
3.57kA
1800µohm
85mm
114.5mm
51A
C44U-M Series
-40°C
85°C
3287706

RoHS

Each
1+
$464.910
($534.6465)
5+
$368.820
($424.143)
10+
$328.710
($378.0165)
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
14V/µs
6.38kA
1800µohm
116mm
233mm
89A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal