500µF Power Film Capacitors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $178.550 ($205.3325)5+ $175.900 ($202.285)10+ $173.240 ($199.226)50+ $173.150 ($199.1225)100+ $173.050 ($199.0075) | Metallized PP | Can | 500µF | ± 10% | DC Link | Stud Mount - M6 | - | 900V | Screw | 32mm | 7V/µs | 3.545kA | 50A | 200µohm | 85mm | 126mm | - | C44U-T Series | -40°C | 85°C | ||||||
Each | 1+ $496.710 ($571.2165)5+ $393.420 ($452.433)10+ $351.570 ($404.3055) | Metallized PP | Can | 500µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | Threaded Stud | 31.7mm | 12V/µs | 6kA | - | 0.0011ohm | 85mm | 180mm | 90A | C44U Series | - | 90°C | ||||||
Each | 1+ $182.590 ($209.9785)9+ $155.000 ($178.250)18+ $151.900 ($174.685)54+ $148.810 ($171.1315)108+ $145.710 ($167.5665) | Metallized PP | Can | 500µF | ± 10% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 35mm | 12.5V/µs | - | 58A | 1700µohm | 75mm | 247mm | - | C44P-R Series | -25°C | 70°C | ||||||
Each | 1+ $144.430 ($166.0945)5+ $133.960 ($154.054)10+ $123.490 ($142.0135)50+ $118.920 ($136.758)100+ $116.550 ($134.0325) | Metallized PP | Can | 500µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | Screw | 32mm | 7V/µs | 3.545kA | - | 2000µohm | 85mm | 124.5mm | 50A | C44U-M Series | -40°C | 85°C | ||||||