0
0 Items$0.00

530µF Power Film Capacitors :

2 Products Found
Find a huge range of 530µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4176440

RoHS

Each
1+
$259.240
($298.126)
5+
$243.490
($280.0135)
10+
$227.730
($261.8895)
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M6
1.3kV
Screw
32mm
9V/µs
4.64kA
66A
2600µohm
85mm
270mm
-
C44U-T Series
-40°C
85°C
3287678

RoHS

Each
1+
$188.840
($217.166)
5+
$176.200
($202.630)
10+
$163.540
($188.071)
50+
$153.450
($176.4675)
100+
$152.080
($174.892)
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
32mm
9V/µs
4.64kA
-
2600µohm
85mm
268.5mm
66A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal