0
0 Items$0.00

550µF Power Film Capacitors :

2 Products Found
Find a huge range of 550µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4176447

RoHS

Each
1+
$856.220
($984.653)
5+
$678.170
($779.8955)
10+
$606.030
($696.9345)
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M6
1.8kV
Screw
50mm
12V/µs
6.425kA
89A
2100µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
3287650

RoHS

Each
1+
$142.780
($164.197)
5+
$137.470
($158.0905)
10+
$132.160
($151.984)
50+
$123.430
($141.9445)
100+
$120.960
($139.104)
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
6V/µs
3.52kA
-
2200µohm
85mm
134.5mm
49A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal