6.6µF Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.930 ($11.4195)10+ $7.880 ($9.062)64+ $7.040 ($8.096)128+ $6.570 ($7.5555)512+ $6.260 ($7.199)More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.6µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 495A | 12.9A | 0.0069ohm | 32mm | 22mm | 37mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.490 ($10.9135)10+ $7.510 ($8.6365)64+ $6.720 ($7.728)128+ $6.270 ($7.2105)512+ $5.970 ($6.8655)More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.6µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 528A | 12.6A | 0.0071ohm | 31.5mm | 22mm | 37mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||