600µF Power Film Capacitors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $165.950 ($190.8425)8+ $163.740 ($188.301)12+ $161.520 ($185.748)52+ $159.320 ($183.218)100+ $157.090 ($180.6535) | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | - | Screw | 50mm | 7V/µs | 4kA | 60A | 1200µohm | 136mm | 131mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $192.030 ($220.8345)5+ $192.010 ($220.8115)10+ $192.000 ($220.800)50+ $191.990 ($220.7885)100+ $188.160 ($216.384) | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M6 | 900V | 0 | Screw | 32mm | 6V/µs | 3.505kA | 49A | 0 | 85mm | 146mm | C44U-T Series | -40°C | 85°C | ||||||
Each | 1+ $317.260 ($364.849)5+ $277.600 ($319.240)10+ $230.010 ($264.5115) | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M12 | 1.2kV | GRADE II (Test Condition A) | - | 50mm | - | 9.6kA | 85A | 1200µohm | 116mm | 151mm | B25695 Series | -40°C | 105°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M12 | 800V | - | Screw | 45mm | - | - | 58A | 3100µohm | 90mm | 145mm | 947C Series | -40°C | 85°C | ||||||