700µF Power Film Capacitors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $855.520 ($983.848)5+ $677.610 ($779.2515)10+ $605.530 ($696.3595) | Metallized PP | Can | 700µF | ± 10% | DC Link | Stud Mount - M6 | 1.5kV | 0 | Screw | 50mm | 10V/µs | 7.155kA | 93A | 1900µohm | 116mm | 276mm | - | C44U-T Series | -40°C | 85°C | ||||||
Each | 1+ $290.130 ($333.6495)5+ $284.350 ($327.0025)10+ $278.540 ($320.321) | Metallized PP | Can | 700µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | - | Screw | 50mm | 10V/µs | 6.8kA | 90A | 1250µohm | 136mm | 232mm | - | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $313.690 ($360.7435)8+ $274.480 ($315.652)12+ $227.420 ($261.533)52+ $203.900 ($234.485)100+ $199.820 ($229.793) | Metallized PP | Can | 700µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | - | Screw | 50mm | 7V/µs | 5.11kA | - | 1700µohm | 116mm | 153mm | 74A | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $307.810 ($353.9815)5+ $224.330 ($257.9795)10+ $199.690 ($229.6435)20+ $193.060 ($222.019)40+ $180.440 ($207.506)More Pricing... | Metallized PP | Can | 700µF | ± 10% | DC Link | Stud Mount - M12 | 900V | GRADE II (Test Condition A) | Screw | 32mm | - | 5.7kA | - | 900µohm | 85mm | 151mm | - | MKP DC High Density Series | -40°C | 85°C | ||||||