0
0 Items$0.00

75µF Power Film Capacitors :

17 Products Found
Find a huge range of 75µF Power Film Capacitors at element14 New Zealand. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Wurth Elektronik, Multicomp Pro & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4137588

RoHS

Each
1+
$45.100
($51.865)
3+
$42.710
($49.1165)
5+
$40.320
($46.368)
10+
$34.580
($39.767)
20+
$33.290
($38.2835)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
4700µohm
-
57mm
45mm
65mm
25.7A
WCAP-FTDB Series
-40°C
105°C
-
3106544

RoHS

Each
1+
$20.390
($23.4485)
23+
$14.770
($16.9855)
69+
$13.720
($15.778)
115+
$13.080
($15.042)
506+
$12.580
($14.467)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
-
1.125kA
-
3800µohm
-
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
-
3678000

RoHS

Each
1+
$35.220
($40.503)
23+
$30.820
($35.443)
69+
$25.540
($29.371)
115+
$24.080
($27.692)
253+
$23.610
($27.1515)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
15V/µs
1.125kA
28.7A
3400µohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4144019

RoHS

Each
1+
$175.550
($201.8825)
9+
$175.490
($201.8135)
18+
$163.220
($187.703)
54+
$150.940
($173.581)
108+
$150.900
($173.535)
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
30V/µs
2.25kA
-
4000µohm
85mm
-
-
137mm
32A
C44A Series
-40°C
85°C
-
4144029

RoHS

Each
1+
$88.920
($102.258)
5+
$78.360
($90.114)
16+
$67.800
($77.970)
64+
$63.400
($72.910)
112+
$62.150
($71.4725)
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
20V/µs
1.5kA
-
5000µohm
60mm
-
-
101mm
30A
C44A Series
-40°C
85°C
-
4137585

RoHS

Each
1+
$36.760
($42.274)
3+
$34.040
($39.146)
5+
$31.310
($36.0065)
10+
$30.420
($34.983)
20+
$29.510
($33.9365)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
5500µohm
-
57mm
29.5mm
43.5mm
16A
WCAP-FTDB Series
-40°C
105°C
-
4654980

RoHS

Each
1+
$70.220
($80.753)
2+
$67.450
($77.5675)
3+
$64.670
($74.3705)
5+
$61.900
($71.185)
10+
$59.130
($67.9995)
More Pricing...
Film / Foil PP
-
75µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
3.8kA
35A
1180µohm
-
85mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4706588

RoHS

Each
1+
$315.300
($362.595)
5+
$309.000
($355.350)
10+
$302.690
($348.0935)
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
60A
1400µohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
-
2664798

RoHS

Each
1+
$52.220
($60.053)
27+
$45.700
($52.555)
54+
$37.870
($43.5505)
108+
$33.940
($39.031)
270+
$33.260
($38.249)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
-
-
-
-
-
57.5mm
30mm
-
-
C4AE Series
-40°C
85°C
-
2664841

RoHS

Each
1+
$54.660
($62.859)
23+
$42.060
($48.369)
69+
$39.950
($45.9425)
115+
$39.160
($45.034)
253+
$38.360
($44.114)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
6V/µs
435A
20.5A
3100µohm
-
57.5mm
35mm
50mm
-
C4AE Series
-40°C
85°C
-
2846471

RoHS

Each
1+
$26.160
($30.084)
23+
$18.960
($21.804)
69+
$17.590
($20.2285)
115+
$16.810
($19.3315)
506+
$16.130
($18.5495)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
3100µohm
-
57.5mm
35mm
50mm
-
0
-55°C
105°C
AEC-Q200
3372949

RoHS

Each
1+
$36.980
($42.527)
5+
$33.180
($38.157)
10+
$29.370
($33.7755)
20+
$28.050
($32.2575)
40+
$26.720
($30.728)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
-
3373031

RoHS

Each
1+
$45.050
($51.8075)
5+
$39.420
($45.333)
10+
$32.660
($37.559)
20+
$29.290
($33.6835)
40+
$27.030
($31.0845)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372961

RoHS

Each
1+
$33.290
($38.2835)
3+
$30.950
($35.5925)
5+
$28.620
($32.913)
10+
$26.280
($30.222)
20+
$24.880
($28.612)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
3373042

RoHS

Each
1+
$33.290
($38.2835)
3+
$30.950
($35.5925)
5+
$28.620
($32.913)
10+
$26.280
($30.222)
20+
$24.880
($28.612)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4049101

RoHS

Each
1+
$34.880
($40.112)
18+
$26.390
($30.3485)
54+
$24.580
($28.267)
108+
$23.690
($27.2435)
252+
$23.220
($26.703)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
52.5mm
8V/µs
600A
31.8A
3100µohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4916893

RoHS

Each
1+
$47.130
($54.1995)
23+
$37.330
($42.9295)
69+
$33.360
($38.364)
115+
$31.170
($35.8455)
253+
$29.650
($34.0975)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal