780µF Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $252.350 ($290.2025)5+ $247.300 ($284.395)10+ $242.250 ($278.5875) | Metallized PP | Can | 780µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | - | Screw | 50mm | 11V/µs | 8.295kA | 1500µohm | 116mm | 233mm | 97A | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $341.070 ($392.2305)5+ $248.580 ($285.867)10+ $221.260 ($254.449)20+ $213.920 ($246.008)40+ $199.930 ($229.9195)More Pricing... | Metallized PP | Can | 780µF | ± 10% | DC Link | Stud Mount - M12 | 900V | GRADE II (Test Condition A) | Screw | 32mm | - | 5.4kA | 1020µohm | 85mm | 176mm | - | MKP DC High Density Series | -40°C | 85°C | ||||||